L-Com, Male DVI-D Single Link Connector to Male DVI-D Cable, 15 ft Grey sheath Polyvinyl Chloride
- RS Stock No.:
- 297-524
- Mfr. Part No.:
- CTLDVIMM-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€93.35
(exc. VAT)
€114.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.35 |
*price indicative
- RS Stock No.:
- 297-524
- Mfr. Part No.:
- CTLDVIMM-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D Single Link Connector | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15ft | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DVI Cable | ||
Connector Type A DVI-D Single Link Connector | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15ft | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
RoHS Status: Exempt
The L-Com DVI Cable features a robust metal thumbscrew that ensures a secure connection, enhancing durability and performance. With meticulous attention to detail, it includes encapsulated ferrite beads to reduce interference, providing a clearer signal for your audio and video needs. The cable is constructed with individually shielded twisted pairs, safeguarding your data against electromagnetic interference and ensuring reliable transmission.
Constructed with individually shielded twisted pairs for superior data protection
Designed with a PVC outer jacket which ensuring resilience and longevity
Meets stringent regulatory compliance guidelines for reliability
Additional dust covers installed for safe transport and storage
Related links
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 5 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Black sheath Polyvinyl Chloride
- L-Com 10 ft Grey sheath Polyvinyl Chloride
