Samtec MECF Series Vertical Edge Connector Female, Surface, 20-Contacts, 1 Row, Solder
- RS Stock No.:
- 200-0409
- Mfr. Part No.:
- MECF-20-01-L-DV-WT
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 17 units)*
€103.96
(exc. VAT)
€127.86
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 17 - 17 | €6.115 | €103.96 |
| 34 - 68 | €5.816 | €98.87 |
| 85 - 153 | €5.546 | €94.28 |
| 170 + | €5.197 | €88.35 |
*price indicative
- RS Stock No.:
- 200-0409
- Mfr. Part No.:
- MECF-20-01-L-DV-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 3.5A | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Voltage | 280V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MECF | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 3.5A | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Voltage 280V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MECF | ||
Card Type Edge | ||
2
The Samtec MECF series is mini edge card connector.
Rugged weld tab option
Double row design up to 100 pins polarized
Related links
- Samtec MECF Series Vertical Edge Connector Female 20-Contacts Solder
- Samtec MECF Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MECF Series Female Edge Connector 40-Contacts 2-Row, Solder Termination
- Samtec MECF Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
