STMicroelectronics M95M01E-FMN6TP, 128 kB EEPROM 8-Pin SO-8N SPI
- RS Stock No.:
- 734-059
- Mfr. Part No.:
- M95M01E-FMN6TP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.58
(exc. VAT)
€0.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €0.58 |
| 25 - 99 | €0.50 |
| 100 - 499 | €0.48 |
| 500 - 999 | €0.47 |
| 1000 + | €0.46 |
*price indicative
- RS Stock No.:
- 734-059
- Mfr. Part No.:
- M95M01E-FMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 131072 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M95M01E | |
| Width | 4.9mm | |
| Standards/Approvals | RoHs Compliant | |
| Length | 6mm | |
| Height | 1.2mm | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100-002 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 131072 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M95M01E | ||
Width 4.9mm | ||
Standards/Approvals RoHs Compliant | ||
Length 6mm | ||
Height 1.2mm | ||
Supply Current 5mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100-002 | ||
The STMicroelectronics EEPROM device is a high‑performance non‑volatile memory solution designed for embedded systems. It is organised as 131072 x 8 bits and accessed through the SPI bus, ensuring fast and reliable communication. With wide supply voltage support and guaranteed operation across extended temperature ranges, it is well suited for industrial and consumer applications requiring secure and efficient data storage.
Memory capacity of 1 Mbit equal to 128 Kbytes
Page size of 256 bytes with an additional 256 byte lockable identification page
Supply voltage range from 1.7 V to 5.5 V
Operating temperature range from minus 40 °C up to Plus 85 °C
Clock frequency capability up to 16 MHz
Byte and page write cycle time within 3.5 MS typically 2.6 MS
Schmitt trigger inputs for effective noise filtering
Software write protection by quarter Block and hardware write protection of the whole memory array
Enhanced ESD and latch up protection with human body model rating of 4000 V
Related links
- STMicroelectronics M95M01E-FMN6TP, 128 kB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95M02E-FMN6TP, 256 kB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M24128-UFMN6TP, 128 kB 64 Kbit Serial I2C Bus EEPROM 8-Pin SO-8N
- STMicroelectronics M24512E-UFMN6TP, 512 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24M01E-UFMN6TP, 120 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24256E-FMC6TG, 256 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24256E-FMN6TP 450 ns 8-Pin SO-8N Serial-I2C
- STMicroelectronics M95P08-EXMNT/E, 8 MB EEPROM 8-Pin SO-8N SPI
