onsemi CAT24C16HU4I-GT3, 16 kB EEPROM, 1000 ns 8-Pin UDFN Serial-I2C

Subtotal (1 reel of 3000 units)*

€975.00

(exc. VAT)

€1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.325€975.00

*price indicative

RS Stock No.:
163-2067
Mfr. Part No.:
CAT24C16HU4I-GT3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

EEPROM

Memory Size

16kB

Interface Type

Serial-I2C

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Organisation

2K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.05mm

Standards/Approvals

No

Series

CAT24Cxx

Length

2.05mm

Height

550μm

Data Retention

100year

Supply Current

2mA

Automotive Standard

AEC-Q100

Maximum Random Access Time

1000ns

Number of Words

2k

COO (Country of Origin):
TH

Electrically Erasable PROM Serial I²C, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy