STMicroelectronics M93C86-WMN6TP, 16 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 686-2340
- Distrelec Article No.:
- 304-43-875
- Mfr. Part No.:
- M93C86-WMN6TP
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 6,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.295 | €7.38 | - |
| 50 - 75 | €0.289 | €7.23 | 2% |
| 100 - 225 | €0.283 | €7.08 | 4% |
| 250 - 475 | €0.276 | €6.90 | 6% |
| 500 + | €0.27 | €6.75 | 8% |
*price indicative
- RS Stock No.:
- 686-2340
- Distrelec Article No.:
- 304-43-875
- Mfr. Part No.:
- M93C86-WMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2k x 8/1k x 16 Bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 1024 | |
| Maximum Random Access Time | 200ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2k x 8/1k x 16 Bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 1024 | ||
Maximum Random Access Time 200ns | ||
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M93C86-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C86-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93S46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C56-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C66-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
