Microchip 24FC64-I/MS, 64 kB Serial EEPROM, 400 ns 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 177-1918
- Mfr. Part No.:
- 24FC64-I/MS
- Manufacturer:
- Microchip
Subtotal (1 pack of 25 units)*
€11.05
(exc. VAT)
€13.60
(inc. VAT)
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.442 | €11.05 |
*price indicative
- RS Stock No.:
- 177-1918
- Mfr. Part No.:
- 24FC64-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 400ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
Maximum Random Access Time 400ns | ||
Data Retention 200year | ||
The Microchip Technology Inc. 24FC64 is a 64Kb I2C™ compatible Serial EEPROM. The device is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 3 mA, respectively.
Additional Features:
Single-Supply with Operation down to 1.7V
Low-Power CMOS Technology: Read current 400 μA, max.- Standby current 1 μA, max. (I-temp)
2-Wire Serial Interface, I2C™ Compatible
Packages with 3 Address Pins are cascadable upto 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
1MHz, 100 kHz and 400 kHz Clock Compatibility Page Write Time 5 ms, typical
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-protect for 1/4 Array(1800h-1FFFh)
ESD Protection > 4,000V
More than 1 Million Erase/Write Cycles
Data Retention > 200 Years
Factory Programming Available
Related links
- Microchip 24FC64-I/MS 400 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC64-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 25AA640A-I/MS 50 ns 8-Pin MSOP Serial-SPI
- Microchip 24LC64T-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C, Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
