Festo, 8124517 Electrical Linear Actuator, Stroke Length: 500 mm, 11370N
- RS Stock No.:
- 194-627
- Mfr. Part No.:
- ELGT-BS-160-500-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,234.89
(exc. VAT)
€3,978.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,234.89 |
*price indicative
- RS Stock No.:
- 194-627
- Mfr. Part No.:
- ELGT-BS-160-500-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8124517 | |
| Maximum Load | 11370N | |
| Stroke Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8124517 | ||
Maximum Load 11370N | ||
Stroke Length 500mm | ||
- COO (Country of Origin):
- CN
The Festo Screw axis is a sophisticated electromechanical linear actuator designed for precision applications. Offering a generous working stroke of 500 mm, this device features a robust construction that leverages a recirculating ball bearing guide for exceptional stability and accuracy.
Excludes contentious metals to satisfy specific industrial standards
Employs high quality materials for durability and longevity
Facilitates easy integration through an intuitive interface code
