Festo, 8124515 Electrical Linear Actuator, Stroke Length: 400 mm, 11370N
- RS Stock No.:
- 195-073
- Mfr. Part No.:
- ELGT-BS-160-400-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,124.04
(exc. VAT)
€3,842.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,124.04 |
*price indicative
- RS Stock No.:
- 195-073
- Mfr. Part No.:
- ELGT-BS-160-400-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 11370N | |
| Stroke Length | 400mm | |
| Model Number | 8124515 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 11370N | ||
Stroke Length 400mm | ||
Model Number 8124515 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered to deliver precision and efficiency, ideal for various industrial applications. Screw axis design, complemented by a sturdy recirculating ball bearing guide, allows for smooth operation and enhanced durability.
Constructed from durable materials that comply with RoHS standards
Facilitates easy adjustment of speed and performance settings
Optimised for a wide ambient temperature range catering to varied operational environments
