Festo, 5428899 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 400 mm, 60kg
- RS Stock No.:
- 196-349
- Mfr. Part No.:
- EPCC-BS-60-400-5P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€815.59
(exc. VAT)
€1,003.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €815.59 |
*price indicative
- RS Stock No.:
- 196-349
- Mfr. Part No.:
- EPCC-BS-60-400-5P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type A | Plug | |
| Connection Type B | M12 x 1 | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 400mm | |
| Model Number | 5428899 | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type A Plug | ||
Connection Type B M12 x 1 | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 400mm | ||
Model Number 5428899 | ||
Maximum Load 60kg | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12x1 Connection Type - EPCC-BS-60-400-5P-A, Numeric Part Number:5428899
This electrical linear actuator is a compact, electrically driven motion unit designed for precision positioning in controlled manufacturing environments. It connects via a plug Interface and an M12 x 1 counterpart, and is suited to processes where particulate control and material compatibility are required. The device is intended for integration into automated battery assembly operations and other cleanroom production lines.
Features and Benefits:
• 60mm stroke delivers precise linear travel for repeatable positioning
• Cleanroom-compatible design supports ISO 14644-1 environments
• Plug and M12 x 1 connectivity enables Rapid system integration
• Complies with RoHS for restricted-substance management
• Designed for use in lithium-ion battery production environments
• Cleanroom-compatible design supports ISO 14644-1 environments
• Plug and M12 x 1 connectivity enables Rapid system integration
• Complies with RoHS for restricted-substance management
• Designed for use in lithium-ion battery production environments
Applications
• Suitable for actuator tasks on lithium-ion battery production lines
• Ideal for pick-and-place operations in cleanroom assembly
• Used with automated cell handling equipment in battery assembly
• Can be used for precise linear positioning in electronics manufacturing
• Ideal for pick-and-place operations in cleanroom assembly
• Used with automated cell handling equipment in battery assembly
• Can be used for precise linear positioning in electronics manufacturing
What electrical connection options does it offer for automation systems?
It uses a plug Interface on one end and an M12 x 1 connection on the other to Interface with machine control and sensors, enabling standardised cabling and simpler field wiring.
Is the unit appropriate for controlled-atmosphere production areas?
Yes, it is designed to meet cleanroom requirements aligned with ISO 14644-1, minimising particle emission in sensitive production zones.
Which industry regulations affect material selection for this device?
Materials and components are selected to meet RoHS restrictions on hazardous substances, ensuring compatibility with environments that limit certain elements.
How does it support installations on battery assembly lines specifically?
Its precise 60mm linear travel and electrical drive make it suitable for repetitive positioning tasks in lithium-ion battery production where accuracy and integration are critical.
