Festo, 5428834 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 50 mm, 150N
- RS Stock No.:
- 194-609
- Mfr. Part No.:
- EPCC-BS-32-50-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€423.94
(exc. VAT)
€521.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.94 |
*price indicative
- RS Stock No.:
- 194-609
- Mfr. Part No.:
- EPCC-BS-32-50-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type A | Plug | |
| Connection Type B | M12 x 1 | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 150N | |
| Stroke Length | 50mm | |
| Model Number | 5428834 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type A Plug | ||
Connection Type B M12 x 1 | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 150N | ||
Stroke Length 50mm | ||
Model Number 5428834 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connection Type - EPCC-BS-32-50-3P-A, Numeric Part Number:5428834
This electrical linear actuator provides controlled linear motion for precision tasks within manufacturing environments, particularly in battery production and cleanroom settings. It is designed to integrate with automation systems and offers plug-in connectivity for straightforward installation and commissioning.
Features and Benefits:
• Plug connection reduces installation time and wiring errors
• M12x1 connector ensures secure signal and power transmission
• 32mm stroke supports precise short-travel positioning
• RoHS conformity minimises hazardous substance content
• Cleanroom compatibility to ISO14644-1 supports contamination-sensitive use
• M12x1 connector ensures secure signal and power transmission
• 32mm stroke supports precise short-travel positioning
• RoHS conformity minimises hazardous substance content
• Cleanroom compatibility to ISO14644-1 supports contamination-sensitive use
Applications
• Suitable for lithium-ion battery production lines requiring repeatable linear movement
• Ideal for cell assembly stations in battery manufacturing
• Used with automation equipment in electronics production
• Can be used for pick-and-place tasks in controlled environments
• Ideal for cell assembly stations in battery manufacturing
• Used with automation equipment in electronics production
• Can be used for pick-and-place tasks in controlled environments
What connector types are provided for integration?
A plug-style inlet is provided alongside an M12x1 connector to Interface with existing control and power networks, enabling a Compact cabling approach.
How does the unit meet contamination control requirements?
Materials and surface finishes are selected to comply with ISO14644-1 cleanroom criteria, reducing particulate generation during operation.
What regulatory environmental standard applies to the device?
The construction adheres to RoHS limits on restricted substances to align with environmental material restrictions.
Where is this actuator typically deployed within a production workflow?
It is commonly positioned on assembly rigs and transfer stages where short, repeatable linear displacement is required for cell handling and alignment.
