Festo, 5428896 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 250 mm, 60kg
- RS Stock No.:
- 196-348
- Mfr. Part No.:
- EPCC-BS-60-250-5P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€609.30
(exc. VAT)
€749.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.30 |
*price indicative
- RS Stock No.:
- 196-348
- Mfr. Part No.:
- EPCC-BS-60-250-5P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type B | M12 x 1 | |
| Connection Type A | Plug | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 5428896 | |
| Maximum Load | 60kg | |
| Stroke Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type B M12 x 1 | ||
Connection Type A Plug | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 5428896 | ||
Maximum Load 60kg | ||
Stroke Length 250mm | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connector Type - EPCC-BS-60-250-5P-A, Numeric Part Number:5428896
This electrical linear actuator delivers controlled linear motion for industrial automation tasks within cleanroom environments. Manufactured by Festo, it is intended for use in lithium-ion battery production and similar precision assembly settings where electrical actuation and compatibility with production systems are required.
Features and Benefits:
• Plug connection enables Rapid field wiring and serviceability
• M12 x 1 Interface provides standardised device integration
• Designed for lithium‑ion battery production enhances process compatibility
• Conforms to ISO 14644‑1 allowing use in classified cleanrooms
• RoHS compliance minimises hazardous substance content for safety protocols
• M12 x 1 Interface provides standardised device integration
• Designed for lithium‑ion battery production enhances process compatibility
• Conforms to ISO 14644‑1 allowing use in classified cleanrooms
• RoHS compliance minimises hazardous substance content for safety protocols
Applications
• Suitable for precision cell stacking in battery assembly lines
• Ideal for material handling in cleanroom manufacturing cells
• Used with automated test rigs for battery module inspection
• Can be used for pick‑and‑place tasks in electronics production
• Ideal for material handling in cleanroom manufacturing cells
• Used with automated test rigs for battery module inspection
• Can be used for pick‑and‑place tasks in electronics production
What electrical connector arrangements are provided for system integration?
It offers a plug‑style connection on one end and an M12 x 1 connector on the other to link to control and power networks.
Which manufacturing environments is it certified for?
The actuator meets ISO 14644‑1 requirements for classified cleanroom usage common in battery and electronics production.
How does the product address regulatory substance limits?
It is supplied in a configuration compliant with RoHS limits on restricted materials to align with industry environmental standards.
Who is the supplier and how is the unit identified for procurement?
The unit is supplied by Festo and carries the manufacturers model reference 5428896 for ordering and inventory control.
