Festo, 8124455 Electrical Linear Actuator, Stroke Length: 500 mm, 8090N
- RS Stock No.:
- 194-612
- Mfr. Part No.:
- ELGT-BS-120-500-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,918.38
(exc. VAT)
€3,589.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,918.38 |
*price indicative
- RS Stock No.:
- 194-612
- Mfr. Part No.:
- ELGT-BS-120-500-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8124455 | |
| Stroke Length | 500mm | |
| Maximum Load | 8090N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8124455 | ||
Stroke Length 500mm | ||
Maximum Load 8090N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis sets a new standard in precision engineering. Screw axis delivers exceptional performance with a robust design, ensuring reliability even in demanding applications. Crafted for versatility, the product allows for an optional mounting position, making it suitable for various configurations.
Lightweight design enhances ease of installation and reduces energy consumption
Accurate performance ensures reliability amidst heavy workloads
Constructed with RoHS compliant materials for safety and environmental standards
