Festo, 8124459 Electrical Linear Actuator, Stroke Length: 700 mm, 8090N
- RS Stock No.:
- 195-069
- Mfr. Part No.:
- ELGT-BS-120-700-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,075.78
(exc. VAT)
€3,783.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,075.78 |
*price indicative
- RS Stock No.:
- 195-069
- Mfr. Part No.:
- ELGT-BS-120-700-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124459 | |
| Maximum Load | 8090N | |
| Stroke Length | 700mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124459 | ||
Maximum Load 8090N | ||
Stroke Length 700mm | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electric Linear Actuator, 700mm Maximum Stroke Length, 8090N Maximum Load - ELGT-BS-120-700-10P, Numeric Part Number: 8124459
This electric linear actuator is an electromechanical device designed for high-performance automation applications. With a maximum stroke length of 700mm, it can efficiently handle loads of up to 8090 N. Its dual motor technology—utilising both servo and stepper motors—ensures precise movement and high speed, reaching up to 500mm/s without any load. Suitable for various industrial uses, this actuator is also rated IP20, making it reliable in controlled environments.
Features & Benefits
• Electromechanical design ensures precise control and efficiency
• Capable of handling high loads with a maximum capacity of 8090 N
• Maximum stroke length of 700mm provides versatility in use
• Compatible with servo and stepper motors for usage flexibility
• Capable of handling high loads with a maximum capacity of 8090 N
• Maximum stroke length of 700mm provides versatility in use
• Compatible with servo and stepper motors for usage flexibility
Applications
• Utilised for precise positioning in manufacturing equipment
• Effective in robotic systems for reliable linear movement
• Suitable for automated assembly lines requiring efficiency
• Ideal for packaging machinery needing speed and strength
• Used in material handling systems for smooth operation
• Effective in robotic systems for reliable linear movement
• Suitable for automated assembly lines requiring efficiency
• Ideal for packaging machinery needing speed and strength
• Used in material handling systems for smooth operation
What is the maximum load this actuator can handle?
It can manage loads of up to 8090 N, making it suitable for demanding applications.
How fast can it operate without any load?
The actuator can achieve speeds of up to 500mm/s when no load is applied.
What does the IP20 rating indicate?
An IP20 rating signifies that the device is protected against solid objects larger than 12mm, suitable for indoor use in controlled environments.
Can it operate continuously?
Yes, this actuator has a 100% duty cycle, meaning it can function continuously for extended periods without overheating.
