Festo, 8124463 Ball Screw Assembly, Stroke Length: 1 m, 8090N
- RS Stock No.:
- 195-298
- Mfr. Part No.:
- ELGT-BS-120-1000-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,313.51
(exc. VAT)
€4,075.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,313.51 |
*price indicative
- RS Stock No.:
- 195-298
- Mfr. Part No.:
- ELGT-BS-120-1000-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 8090N | |
| Stroke Length | 1m | |
| Model Number | 8124463 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 8090N | ||
Stroke Length 1m | ||
Model Number 8124463 | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 8090 N Maximum Load - ELGT-BS-120-1000-10P, Numeric Part Number: 8124463
This electric linear actuator is an Advanced electromechanical device designed for precise motion control in various industrial applications. With a maximum stroke length of 1000mm, this actuator is capable of handling substantial loads of up to 8090 N, making it suitable for demanding tasks. The actuator employs a servo motor or a stepper motor, allowing for smooth and efficient operation with a maximum speed of 500mm/s. Its robust design, with an IP20 rating, ensures longevity and reliability in controlled environments.
Features & Benefits
• Achieves high performance with a maximum stroke length of 1000mm
• Operates efficiently at a maximum speed of 500mm/s without load
• Utilises Advanced servo or stepper motor technology for high precision
• Complies with IP20 standards for protection in indoor environments
• Operates efficiently at a maximum speed of 500mm/s without load
• Utilises Advanced servo or stepper motor technology for high precision
• Complies with IP20 standards for protection in indoor environments
Applications
• Used for precise positioning in robotic systems
• Used in automation processes for material handling
• Effective in equipment requiring linear motion control
• Utilised in specialised machinery for manufacturing and assembly
• Used in automation processes for material handling
• Effective in equipment requiring linear motion control
• Utilised in specialised machinery for manufacturing and assembly
What are the key performance specifications for this actuator?
This actuator features a maximum stroke length of 1000mm and can handle loads of up to 8090 N. It operates with a maximum speed of 500mm/s when under no load, ensuring efficient performance across various applications.
What type of motors are compatible with this actuator?
It can operate using either a servo motor or a stepper motor, providing flexibility to suit different control requirements and operational preferences.
How does the actuator manage sustained usage?
Designed with a 100% duty cycle, it can perform continuously without overheating or performance degradation, making it Ideal for intensive applications.
