Festo, 8124456 Electrical Linear Actuator, Stroke Length: 550 mm, 8090N
- RS Stock No.:
- 195-594
- Mfr. Part No.:
- ELGT-BS-120-550-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,957.72
(exc. VAT)
€3,638.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,957.72 |
*price indicative
- RS Stock No.:
- 195-594
- Mfr. Part No.:
- ELGT-BS-120-550-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124456 | |
| Maximum Load | 8090N | |
| Stroke Length | 550mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124456 | ||
Maximum Load 8090N | ||
Stroke Length 550mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is a cutting-edge solution designed to meet the demands of modern automation. Engineered with precision, this system integrates a robust ball screw mechanism that ensures optimal performance and durability.
Features a dynamic deflection that minimises movement errors under load
Incorporates a stepper or servo motor for flexibility in application use
Maximum force ratings allow for diverse handling capabilities across multiple applications
