Festo, 8124462 Electrical Linear Actuator, Stroke Length: 900 mm, 8090N
- RS Stock No.:
- 195-071
- Mfr. Part No.:
- ELGT-BS-120-900-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,234.80
(exc. VAT)
€3,978.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,234.80 |
*price indicative
- RS Stock No.:
- 195-071
- Mfr. Part No.:
- ELGT-BS-120-900-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 8090N | |
| Model Number | 8124462 | |
| Stroke Length | 900mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 8090N | ||
Model Number 8124462 | ||
Stroke Length 900mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis designed to elevate your automation applications. This advanced product features a robust ball screw mechanism, ensuring precision and reliability in motion control. With a working stroke of 900 mm, it is suitable for a variety of tasks where accuracy and efficiency are paramount.
Carefully engineered materials contribute to long lasting functionality
Cleanroom class compatibility makes it ideal for sensitive applications
Versatile operation across a wide ambient temperature range improves usability in diverse environments
Designed for robustness it withstands significant operational stresses effortlessly
