Festo, 8124413 Electrical Linear Actuator, Stroke Length: 650 mm, 5600N
- RS Stock No.:
- 195-090
- Mfr. Part No.:
- ELGT-BS-90-650-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,801.52
(exc. VAT)
€2,215.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,801.52 |
*price indicative
- RS Stock No.:
- 195-090
- Mfr. Part No.:
- ELGT-BS-90-650-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 5600N | |
| Model Number | 8124413 | |
| Stroke Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 5600N | ||
Model Number 8124413 | ||
Stroke Length 650mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis designed to optimise performance in precision engineering applications. This state-of-the-art ball screw axis enables smooth and efficient linear movement, making it ideal for various industrial uses, including automation and robotics.
Accommodates ambient temperatures from 0 °C to 50 °C ensuring adaptability in various settings
Constructed with materials that are RoHS compliant for eco friendliness
Robust design supports a maximum feed force of 1054 N for heavy duty applications
