Festo, 5428816 Electrical Linear Actuator, Stroke Length: 100 mm, 12kg
- RS Stock No.:
- 194-957
- Mfr. Part No.:
- EPCC-BS-25-100-6P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€484.38
(exc. VAT)
€595.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.38 |
*price indicative
- RS Stock No.:
- 194-957
- Mfr. Part No.:
- EPCC-BS-25-100-6P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 5428816 | |
| Maximum Load | 12kg | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 5428816 | ||
Maximum Load 12kg | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is designed to deliver outstanding performance in a compact form factor, making it an ideal solution for various automation applications. With a robust ball screw drive mechanism and effective position detection via proximity switches, this product ensures precision and reliability in operation. It boasts a versatile design that accommodates optional mounting positions, catering to diverse installation needs.
Offers high efficiency with a ball screw drive for seamless linear motion
Utilises a stepper motor for precise control and positioning
Compact design that allows for flexible installation options
Provides excellent performance in cleanroom settings meeting ISO standards
Incorporates lifetime lubrication reducing maintenance requirements
Built with corrosion resistant materials to withstand challenging environments
