Festo, 5428814 Electrical Linear Actuator, Stroke Length: 50 mm, 12kg
- RS Stock No.:
- 194-961
- Mfr. Part No.:
- EPCC-BS-25-50-6P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€475.63
(exc. VAT)
€585.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.63 |
*price indicative
- RS Stock No.:
- 194-961
- Mfr. Part No.:
- EPCC-BS-25-50-6P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 5428814 | |
| Stroke Length | 50mm | |
| Maximum Load | 12kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 5428814 | ||
Stroke Length 50mm | ||
Maximum Load 12kg | ||
- COO (Country of Origin):
- CN
The Festo Electric Drive offers exceptional precision and versatility, making it an ideal choice for sophisticated applications in automation and machinery. Featuring a robust design, this electric cylinder incorporates a high-performance ball screw drive to ensure smooth operation and reliable performance. Its flexible mounting options and high corrosion resistance make it suitable for various environments, including cleanrooms.
Offers lifetime lubrication reducing maintenance requirements
Provides excellent load handling with a maximum feed force of 75 N
Accommodates various mounting positions supporting flexible installation
Displays high performance with minimal backlash and optimal precision
Designed for use in environments with extreme temperatures and humidity
Piston rod features M6 threads for easy connection
