Festo, 5428808 Electrical Linear Actuator, Stroke Length: 100 mm, 12kg

Subtotal (1 unit)*

€484.38

(exc. VAT)

€595.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€484.38

*price indicative

RS Stock No.:
196-326
Mfr. Part No.:
EPCC-BS-25-100-2P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

5428808

Stroke Length

100mm

Maximum Load

12kg

COO (Country of Origin):
CN
The Festo Electric Cylinder represents a cutting edge solution for precision motion control, boasting a versatile design that integrates seamlessly into various applications. Built to support demanding environments, it features a ball screw drive for superb accuracy and efficiency. The thoughtfully engineered specifications ensure optimal performance, while the robust materials used in construction guarantee durability and reliability.

Offers superior position detection through proximity switches

Equipped with a stepper motor for precise control and efficient performance

Designed to ensure minimal torsional backlash enhancing operational reliability

Constructed with corrosion resistant materials to withstand challenging environments

Achieves impressive repeatability accuracy contributing to consistent outcomes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy