Festo, 5428806 Electrical Linear Actuator, Stroke Length: 50 mm, 12kg

Subtotal (1 unit)*

€475.63

(exc. VAT)

€585.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€475.63

*price indicative

RS Stock No.:
196-272
Mfr. Part No.:
EPCC-BS-25-50-2P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Stroke Length

50mm

Model Number

5428806

Maximum Load

12kg

COO (Country of Origin):
CN
The Festo Electric Cylinder is engineered for precision and reliability in automated applications. This innovative solution features a robust ball screw drive mechanism, ensuring optimal performance in demanding environments. Designed to operate efficiently within a variety of conditions, it boasts a wide range of capability, from handling intricate tasks in cleanrooms to efficiently managing larger loads. It combines advanced technology with a user friendly design, making it a perfect choice for sectors like manufacturing and robotics, where precision is paramount.

Supports efficient load handling accommodating a reference effective load of up to 12 kg horizontally

High acceleration capability of up to 5 m/s² which ensuring swift operational responsiveness

Crafted from corrosion resistant materials suitable for various industrial environments

Minimises environmental impact through compliance with RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy