Festo, 5428818 Electrical Linear Actuator, Stroke Length: 150 mm, 12kg
- RS Stock No.:
- 194-553
- Mfr. Part No.:
- EPCC-BS-25-150-6P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€493.13
(exc. VAT)
€606.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.13 |
*price indicative
- RS Stock No.:
- 194-553
- Mfr. Part No.:
- EPCC-BS-25-150-6P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 12kg | |
| Stroke Length | 150mm | |
| Model Number | 5428818 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 12kg | ||
Stroke Length 150mm | ||
Model Number 5428818 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder represents a pinnacle of precision engineering, designed to excel in a variety of applications, particularly in environments that demand high reliability and performance. This product boasts a robust ball screw drive mechanism which effortlessly translates rotational motion into linear movement with exceptional accuracy. With its durable construction of high alloy stainless steel and reinforced aluminium, it stands up to the rigours of industrial use. Enhanced by a stepper and servo motor combination, this electric cylinder guarantees smooth motion control, making it ideal for automation processes requiring intricate positioning.
Incorporates advanced position detection technology for precise control
Designed to operate in cleanroom conditions suitable for sensitive applications
Lightweight construction ensures ease of integration in various setups
Features a maximum acceleration capability that enhances operational speed
Provides a wide range of humidity tolerance which ensuring functionality in diverse climates
Allows for life time lubrication which reduces maintenance downtime
