Festo, 5428841 Electrical Linear Actuator, Stroke Length: 25 mm, 150N
- RS Stock No.:
- 194-965
- Mfr. Part No.:
- EPCC-BS-32-25-8P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€419.65
(exc. VAT)
€516.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.65 |
*price indicative
- RS Stock No.:
- 194-965
- Mfr. Part No.:
- EPCC-BS-32-25-8P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 5428841 | |
| Maximum Load | 150N | |
| Stroke Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 5428841 | ||
Maximum Load 150N | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, For Use With Lithium-ion Battery Production - EPCC-BS-32-25-8P-A, Numeric Part Number: 5428841
This electrical linear actuator provides controlled linear motion for precision tasks within regulated environments. Designed for use in lithium‑ion battery production, it is suited to cleanroom settings and complies with relevant environmental and cleanliness standards. The unit integrates into automated systems requiring accurate, repeatable stroke control while meeting industry restrictions on hazardous substances.
Features & Benefits
• 32 mm bore offers precise stroke control and positional accuracy
• Compatibility with lithium‑ion battery production allows automated assembly use
• Constructed to meet ISO 14644‑1 for cleanroom suitability
• Compact form factor supports space‑constrained system integration
• Compatibility with lithium‑ion battery production allows automated assembly use
• Constructed to meet ISO 14644‑1 for cleanroom suitability
• Compact form factor supports space‑constrained system integration
**Applications**
• Suitable for automated battery assembly processes in production lines
• Ideal for pick‑and‑place operations within cleanroom manufacturing
• Used for positioning tasks in electronic component handling
• Can be used for actuator‑driven testing rigs for cells and modules
• Ideal for pick‑and‑place operations within cleanroom manufacturing
• Used for positioning tasks in electronic component handling
• Can be used for actuator‑driven testing rigs for cells and modules
What standards ensure suitability for cleanroom use?
It meets ISO 14644‑1 cleanliness criteria, indicating compatibility with controlled particulate environments and supporting integration into regulated manufacturing zones.
How does material compliance affect installation?
RoHS conformance means restricted hazardous substances are limited or absent, simplifying adherence to material regulations in production equipment and safety assessments.
Which production processes is it tailored for?
It is designed specifically to operate within lithium‑ion battery production workflows, enabling integration into automated assembly and handling systems where contamination control is necessary.
