Festo, 5428836 Electrical Linear Actuator, Stroke Length: 100 mm, 150N
- RS Stock No.:
- 195-944
- Mfr. Part No.:
- EPCC-BS-32-100-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€432.59
(exc. VAT)
€532.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.59 |
*price indicative
- RS Stock No.:
- 195-944
- Mfr. Part No.:
- EPCC-BS-32-100-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 5428836 | |
| Maximum Load | 150N | |
| Stroke Length | 100mm | |
| Contents | Electric Cylinder | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 5428836 | ||
Maximum Load 150N | ||
Stroke Length 100mm | ||
Contents Electric Cylinder | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 100mm Stroke, 150N Maximum Load - EPCC-BS-32-100-3P-A, Numeric Part Number: 5428836
This electrical linear actuator is an electric cylinder designed for integration into lithium‑ion battery production environments. It provides controlled linear motion for assembly or handling tasks within settings that require particulate control and material restrictions, offering a Compact form factor suited to constrained process stations.
Features and Benefits:
• 100mm stroke provides repeatable, precise travel distance
• 150N load capacity supports moderate force pushing tasks
• Cleanroom standard compliance enables low‑contamination operation
• RoHS conformity ensures restricted‑substance compatibility
• Compact model design allows installation in tight spaces
• 150N load capacity supports moderate force pushing tasks
• Cleanroom standard compliance enables low‑contamination operation
• RoHS conformity ensures restricted‑substance compatibility
• Compact model design allows installation in tight spaces
Applications
• Used with lithium‑ion battery production equipment
• Suitable for precision pick‑and‑place operations
• Ideal for actuator tasks inside controlled environments
• Can be used for small‑scale conveyor indexing
• Used for automated alignment in module assembly
• Suitable for precision pick‑and‑place operations
• Ideal for actuator tasks inside controlled environments
• Can be used for small‑scale conveyor indexing
• Used for automated alignment in module assembly
What environments is it designed to operate within?
It is intended for use in controlled particulate environments that adhere to the specified cleanroom standard.
Which regulatory constraint affects material selection for the device?
The product meets RoHS requirements, restricting certain hazardous substances in components.
What level of force can the unit deliver during linear motion?
The actuator is specified to handle a maximum load of 150N during operation.
How much linear travel is available per cycle?
The unit provides a stroke length of 100mm for each actuation.
