Festo, 5428848 Electrical Linear Actuator, Stroke Length: 200 mm, 12kg

Subtotal (1 unit)*

€449.82

(exc. VAT)

€553.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€449.82

*price indicative

RS Stock No.:
195-857
Mfr. Part No.:
EPCC-BS-32-200-8P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Stroke Length

200mm

Maximum Load

12kg

Model Number

5428848

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 24kg Maximum Load - EPCC-BS-32-200-8P-A, Numeric Part Number: 5428848


This electric linear actuator offers precise movement and control for automation applications. With a stepper motor design, it provides a maximum stroke length of 200mm and can handle loads of up to 24kg. Engineered for high-speed operations, this actuator is capable of reaching speeds of up to 500mm/s without a load, making it a robust choice for various industrial tasks.

Features & Benefits


• Stepper motor actuator design enables accurate positioning
• Capable of sustaining heavy loads of up to 24kg
• High-speed electric actuator for efficient performance
• Ideal for usage requiring a maximum stroke length of 200mm

Applications


• Utilised in assembly lines for precise material handling
• Effective in robotics for accurate linear motion control
• Can be used in automation systems for effective conveyance
• Integrated within testing equipment for reliable displacement movements

What are the implications of a 100% duty cycle?


This feature allows for uninterrupted operation, making it suitable for applications that require continuous linear movement. Users can rely on consistent performance without the need for downtime or cooling periods.

How does the IP40 rating impact usage in various environments?


The IP40 rating indicates protection against solid particles, making it suitable for use in clean environments where dust exposure is a concern, but it is not waterproof.

Can this actuator be used in applications requiring high speeds?


Yes, with a maximum speed of 500mm/s without a load, it is designed for quick movements, making it effective in fast-paced industrial processes.

What type of control system is compatible with this linear actuator?


It is designed to work seamlessly with various control systems that support stepper motor technologies, allowing for precise movement and positioning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy