Festo, 5428835 Electrical Linear Actuator, Stroke Length: 75 mm, 150N
- RS Stock No.:
- 194-967
- Mfr. Part No.:
- EPCC-BS-32-75-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€428.26
(exc. VAT)
€526.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.26 |
*price indicative
- RS Stock No.:
- 194-967
- Mfr. Part No.:
- EPCC-BS-32-75-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 75mm | |
| Maximum Load | 150N | |
| Model Number | 5428835 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 75mm | ||
Maximum Load 150N | ||
Model Number 5428835 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder represents an advanced solution for precise linear motion in various applications. Engineered with a ball screw drive and available in a compact size of 32 mm, this cylinder offers exceptional performance alongside a robust design. Its integration of stepper and servo motor technology ensures smooth operation and high efficiency. The cylinder is versatile, supporting multiple mounting positions and conforming to stringent cleanroom standards, making it ideal for sensitive environments.
Innovative design ensuring compatibility with various mounting configurations
Engineered for reliable performance in cleanroom environments
High speed capabilities enhance productivity in demanding tasks
Robust materials ensure long lasting durability and resistance to wear
Life time lubrication concept reduces maintenance efforts
Offers extensive range for environmental adaptability
