Festo, 8124505 Electrical Linear Actuator, Stroke Length: 750 mm, 805N
- RS Stock No.:
- 195-070
- Mfr. Part No.:
- ELGT-BS-120-750-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,116.76
(exc. VAT)
€3,833.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,116.76 |
*price indicative
- RS Stock No.:
- 195-070
- Mfr. Part No.:
- ELGT-BS-120-750-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 750mm | |
| Maximum Load | 805N | |
| Model Number | 8124505 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 750mm | ||
Maximum Load 805N | ||
Model Number 8124505 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered to provide precision and performance in various applications. Designed with a recirculating ball bearing guide and a robust steel construction, this innovative system excels in demanding environments.
Provides effective feed force and torque specifications for demanding tasks
Incorporates advanced engineering for minimal backlash enhancing operational precision
Customised weight options allow for tailored configurations based on project needs
