Festo, 8124535 Electrical Linear Actuator, Stroke Length: 750 mm, 1045N
- RS Stock No.:
- 194-636
- Mfr. Part No.:
- ELGT-BS-160-750-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,512.06
(exc. VAT)
€4,319.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,512.06 |
*price indicative
- RS Stock No.:
- 194-636
- Mfr. Part No.:
- ELGT-BS-160-750-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1045N | |
| Stroke Length | 750mm | |
| Model Number | 8124535 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1045N | ||
Stroke Length 750mm | ||
Model Number 8124535 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered to deliver precision and efficiency in motion control applications. The design incorporates a robust ball screw mechanism, ensuring smooth operation and minimal backlash. Ideal for diverse mounting positions, this Linear axis excels in both cleanroom settings and demanding industrial environments.
Equipped with robust recirculating ball bearing guides for enhanced load capacity
Engineered for versatility with optional mounting positions
Incorporates numerous safety features for enhanced user protection
Utilises a stepper or servo motor for precise control
Achieves minimal dynamic deflection ensuring high quality performance
