Festo, 8124499 Electrical Linear Actuator, Stroke Length: 450 mm, 805N
- RS Stock No.:
- 195-302
- Mfr. Part No.:
- ELGT-BS-120-450-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,879.03
(exc. VAT)
€3,541.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,879.03 |
*price indicative
- RS Stock No.:
- 195-302
- Mfr. Part No.:
- ELGT-BS-120-450-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124499 | |
| Stroke Length | 450mm | |
| Maximum Load | 805N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124499 | ||
Stroke Length 450mm | ||
Maximum Load 805N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed for precision and efficiency in industrial applications. The innovative construction featuring a ball screw mechanism ensures superior performance and reliability.
Meets cleanroom standards for sensitive production processes
Suitable for various mounting positions offering installation flexibility
Maintains operational integrity within a wide ambient temperature range
