Festo, 8124498 Electrical Linear Actuator, Stroke Length: 400 mm, 805N
- RS Stock No.:
- 195-961
- Mfr. Part No.:
- ELGT-BS-120-400-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,839.68
(exc. VAT)
€3,492.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,839.68 |
*price indicative
- RS Stock No.:
- 195-961
- Mfr. Part No.:
- ELGT-BS-120-400-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 805N | |
| Contents | Ball Screw Axis | |
| Model Number | 8124498 | |
| Stroke Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 805N | ||
Contents Ball Screw Axis | ||
Model Number 8124498 | ||
Stroke Length 400mm | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 400mm Stroke, 805N Maximum Load - ELGT-BS-120-400-20P, Numeric Part Number: 8082408
This electrical linear actuator is designed to provide controlled linear motion for manufacturing environments, particularly where lithium‑ion battery production processes demand precise axial movement. It employs a ball‑screw Axis to convert rotary input into linear displacement and is suitable for settings requiring cleanroom compatibility.
Features and Benefits:
• Ball‑screw drive delivers high‑precision positioning and repeatability
• Handles 805N maximum load for substantial force applications
• 400mm stroke supports extended linear travel in a Compact form
• Complies with RoHS for restricted‑substance requirements
• Meets ISO 14644‑1 for cleanroom suitability in sensitive environments
• Handles 805N maximum load for substantial force applications
• 400mm stroke supports extended linear travel in a Compact form
• Complies with RoHS for restricted‑substance requirements
• Meets ISO 14644‑1 for cleanroom suitability in sensitive environments
Applications
• Suitable for assembly of lithium‑ion battery cells
• Ideal for integration into battery module production lines
• Used with robotic handling systems in controlled environments
• Can be used for precision alignment in cleanroom processes
• Ideal for integration into battery module production lines
• Used with robotic handling systems in controlled environments
• Can be used for precision alignment in cleanroom processes
What actuator drive type converts rotary motion to linear movement?
A ball‑screw Axis provides the mechanical translation from rotation to linear displacement.
Which environmental standard indicates suitability for controlled atmospheres?
The ISO 14644‑1 designation confirms compatibility with specified cleanroom particulate limits.
How much axial force can the unit sustain during operation?
The actuator supports a maximum static load of 805N along its travel axis.
Is the unit compliant with restricted‑substance regulations?
It meets RoHS requirements restricting certain hazardous materials.
What stroke length is available for linear travel?
The actuator offers a 400mm linear travel range.
