Festo, 8082401 Electrical Linear Actuator, Stroke Length: 500 mm, 1200N
- RS Stock No.:
- 195-297
- Mfr. Part No.:
- ELCC-TB-KF-90-500-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,631.58
(exc. VAT)
€4,466.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,631.58 |
*price indicative
- RS Stock No.:
- 195-297
- Mfr. Part No.:
- ELCC-TB-KF-90-500-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 500mm | |
| Maximum Load | 1200N | |
| Model Number | 8082401 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 500mm | ||
Maximum Load 1200N | ||
Model Number 8082401 | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 500mm Maximum Stroke Length, 1200N Maximum Load - ELCC-TB-KF-90-500-0H-P0-CR, Numeric Part Number:8082401
This electric linear actuator is an advanced electromechanical solution designed for precise linear motion tasks. With a maximum stroke length of 500mm, it offers significant versatility and strength, accommodating loads of up to 1200N. Its robust construction features an anodised aluminium alloy profile and an IP20 rating, making it suitable for various industrial applications while maintaining a compact design.
Features & Benefits
• Equipped with a recirculating ball bearing guide for smooth operation
• Achieves high speeds of up to 5000mm/s without load
• Capable of handling maximum lifting forces of 13957N
• Efficient performance with a maximum acceleration of 30 m/s²
• Repetition accuracy of ±0.05mm ensures precise positioning
• Designed for ambient temperatures ranging from -10°C to 60°C
Applications
• Utilised in automated assembly lines to enhance productivity
• Employed for accurate positioning in robotics
• Suitable for material handling systems requiring reliable motion
• Ideal for testing machinery that demands high speed and precision
What materials are used in its construction, and how do they contribute to its performance?
The actuator features an anodised wrought aluminium alloy for both the profile and end cap, ensuring strength and corrosion resistance. The housing is made from high-alloy stainless steel, providing durability under harsh conditions, while the guide rail is Corrotect coated rolled steel to enhance its longevity.
How does the lack of stroke reserve affect its application?
The actuator is designed without stroke reserve, allowing for full utilisation of the 500mm stroke length. This design choice enables optimal space efficiency and is particularly beneficial in applications where every millimetre of travel is crucial for effective operation.
What is the significance of its lubrication interval?
The lubrication interval of 1000km is determined by the operational distance, ensuring that the actuator maintains optimal performance. Regular lubrication reduces wear and tear, facilitating smoother operation and prolonging the lifespan of the actuator.
