Festo, 8124529 Electrical Linear Actuator, Stroke Length: 450 mm, 1045N
- RS Stock No.:
- 195-074
- Mfr. Part No.:
- ELGT-BS-160-450-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,179.46
(exc. VAT)
€3,910.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,179.46 |
*price indicative
- RS Stock No.:
- 195-074
- Mfr. Part No.:
- ELGT-BS-160-450-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 450mm | |
| Model Number | 8124529 | |
| Maximum Load | 1045N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 450mm | ||
Model Number 8124529 | ||
Maximum Load 1045N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is meticulously designed to enhance precision and efficiency in automation applications. Featuring a robust ball screw mechanism, it excels in delivering reliable linear motion with exceptional accuracy.
Ensures durability with materials that comply with RoHS regulations
Offers robust protection with a degree of protection rated at IP20
Minimal static deflection ensures consistent performance under load
