Festo, 8124533 Electrical Linear Actuator, Stroke Length: 650 mm, 1045N
- RS Stock No.:
- 195-312
- Mfr. Part No.:
- ELGT-BS-160-650-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,401.18
(exc. VAT)
€4,183.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,401.18 |
*price indicative
- RS Stock No.:
- 195-312
- Mfr. Part No.:
- ELGT-BS-160-650-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 650mm | |
| Maximum Load | 1045N | |
| Model Number | 8124533 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 650mm | ||
Maximum Load 1045N | ||
Model Number 8124533 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered to provide exceptional performance and precision in a compact design. Featuring a robust ball screw mechanism, it is ideal for a variety of applications requiring reliable motion control.
Excludes materials that may cause contamination in sensitive operations
Features an impressive dynamic and static deflection management
Lightweight design ensures ease of handling and installation
Technical specifications guarantee long lasting operational reliability
