Festo, 8124528 Electrical Linear Actuator, Stroke Length: 400 mm, 1045N
- RS Stock No.:
- 195-977
- Mfr. Part No.:
- ELGT-BS-160-400-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,124.04
(exc. VAT)
€3,842.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,124.04 |
*price indicative
- RS Stock No.:
- 195-977
- Mfr. Part No.:
- ELGT-BS-160-400-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1045N | |
| Stroke Length | 400mm | |
| Model Number | 8124528 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1045N | ||
Stroke Length 400mm | ||
Model Number 8124528 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis, part of the ball screw series, seamlessly integrates cutting-edge technology with precision engineering. Designed for a variety of applications, its construction combines functionality and durability, making it an ideal solution for automation tasks demanding high accuracy and efficiency.
Constructed with materials that are RoHS compliant promoting environmental sustainability
Delivers exceptional repetition accuracy at ±002 mm for reliable repeatability
Dynamic deflection is minimised to preserve performance integrity under load
