Festo, 8124538 Electrical Linear Actuator, Stroke Length: 1 m, 1045N
- RS Stock No.:
- 195-972
- Mfr. Part No.:
- ELGT-BS-160-1000-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,789.23
(exc. VAT)
€4,660.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,789.23 |
*price indicative
- RS Stock No.:
- 195-972
- Mfr. Part No.:
- ELGT-BS-160-1000-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1045N | |
| Model Number | 8124538 | |
| Stroke Length | 1m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1045N | ||
Model Number 8124538 | ||
Stroke Length 1m | ||
- COO (Country of Origin):
- CN
The Festo Screw axis exemplifies precision and reliability in electromechanical linear motion systems. Engineered for seamless operation, it is designed with a 1000 mm working stroke and is suitable for various mounting positions.
Designed to provide low reversing backlash enhancing precision
Meets cleanroom standards ensuring compliance in sensitive environments
Lightweight design facilitates easy installation and integration into systems
Allows for operational flexibility with an optional mounting position
