Festo, 5428861 Electrical Linear Actuator, Stroke Length: 100 mm, 60kg

Subtotal (1 unit)*

€509.36

(exc. VAT)

€626.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€509.36

*price indicative

RS Stock No.:
194-968
Mfr. Part No.:
EPCC-BS-45-100-3P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Stroke Length

100mm

Model Number

5428861

Maximum Load

60kg

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 100mm Maximum Stroke Length, 450N Maximum Force - EPCC-BS-45-100-3P-A, Numeric Part Number:5428861


This electric linear actuator is a stepper motor actuator designed for precise movement in various automation applications. With a maximum stroke length of 100 mm, it handles loads of up to 60 kg effectively. Its robust construction and functionality make it suitable for diverse industrial settings.

Features & Benefits


• Delivers a force of 450 N for robust lifting capabilities

• Achieves quick speeds of 180 mm/s for efficient operation

• Supports a duty cycle of 100% for continuous use

• Offers high repetition accuracy of ±0.02 mm for precision tasks

• Built with IP40 rating for protection against dust ingress

• Features a cleanroom class of 9, ideal for sensitive applications

Applications


• Used for positioning tasks in robotic assembly lines

• Employed in the production of Li-ion batteries

• Utilised in precision drive systems for mechanical engineering

• Applied in various industrial automation setups requiring linear motion

What type of motor technology does it utilise?


It utilises both stepper and servo motor technology, offering versatility in operation and control.

How does the actuator handle environmental conditions?


It operates effectively in ambient temperatures ranging from 0 °C to 60 °C and can withstand relative humidity of 0-95%, ensuring reliable performance in various settings.

What is the maximum allowable torque for this actuator?


The maximum drive torque is 0.4 Nm, suitable for a range of applications requiring careful control of movement.

What is the significance of the duty cycle rating?


Having a 100% duty cycle means it can operate continuously without the need for downtime, making it ideal for high-demand applications.

Can it be customised for specific mounting requirements?


Yes, it allows for flexible mounting options, catering to diverse installation needs across different industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy