Festo, 8124453 Electrical Linear Actuator, Stroke Length: 400 mm, 1265N
- RS Stock No.:
- 195-301
- Mfr. Part No.:
- ELGT-BS-120-400-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,839.68
(exc. VAT)
€3,492.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,839.68 |
*price indicative
- RS Stock No.:
- 195-301
- Mfr. Part No.:
- ELGT-BS-120-400-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1265N | |
| Stroke Length | 400mm | |
| Model Number | 8124453 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1265N | ||
Stroke Length 400mm | ||
Model Number 8124453 | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electric Linear Actuator, 400mm Maximum Stroke Length, 1265N Maximum Load - ELGT-BS-120-400-10P, Numeric Part Number:8124453
This electric linear actuator is an advanced electromechanical component designed for precision in motion control applications. Offering a maximum stroke length of 400mm, this heavy-duty linear actuator delivers exceptional performance, accommodating continuous feed forces of up to 1265 N. Its robust construction features an anodised aluminium profile and various steel components, ensuring durability within industrial automation frameworks.
Features & Benefits
• Supports a maximum lifting force of 6800 N for demanding tasks
• Achieves speeds of up to 500mm/s for rapid operation
• The 100% duty cycle promotes continuous use without overheating
• Repeatability of ±0.02mm enhances accuracy in positioning
• Configurable mounting position allows flexible installations
• VDMA24364 zone III conformity addresses specific industry requirements
Applications
• Utilised in battery production for Li-ion technologies
• Ideal for integration in robotic systems for precise task execution
• Applied in conveyor systems requiring efficient linear movement
• Suitable for automotive assembly lines where reliability is key
• Employed in material handling systems to enhance automation
How does the motor technology enhance performance in demanding applications?
The use of both stepper and servo motor technologies allows for precise control over speed and position, making it especially effective in high-demand environments that require accurate movement.
What measures are in place to ensure the actuator operates reliably in various conditions?
With an ambient temperature range of 0 °C to 50 °C and an IP20 rating, it is designed to function effectively in a variety of operational settings, providing both reliability and protection against dust.
What type of guidance system does this actuator employ?
It incorporates a recirculating ball bearing guide, which facilitates smooth and efficient linear motion while reducing wear over time, enhancing the actuator's longevity.
