Festo, 5428909 Electrical Linear Actuator, Stroke Length: 250 mm, 60kg
- RS Stock No.:
- 195-860
- Mfr. Part No.:
- EPCC-BS-60-250-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€609.30
(exc. VAT)
€749.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.30 |
*price indicative
- RS Stock No.:
- 195-860
- Mfr. Part No.:
- EPCC-BS-60-250-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 60kg | |
| Stroke Length | 250mm | |
| Model Number | 5428909 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 60kg | ||
Stroke Length 250mm | ||
Model Number 5428909 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 250mm Maximum Stroke Length, 120kg Maximum Load - EPCC-BS-60-250-12P-A, Numeric Part Number: 5428909
This electric linear actuator is a versatile stepper motor actuator designed for precise motion control. With a maximum stroke length of 250mm, it can efficiently handle loads of up to 120kg. Featuring robust IP40 protection, this high load linear actuator is suitable for various industrial applications requiring reliable operation and automation.
Features & Benefits
• Capable of high speeds of up to 600mm/s for quick operation
• 100% duty cycle allows continuous use without overheating
• Dual motor technology ensures versatility in usage
• Compact design makes it Ideal for space-constrained environments
• 100% duty cycle allows continuous use without overheating
• Dual motor technology ensures versatility in usage
• Compact design makes it Ideal for space-constrained environments
Applications
• Used in automation systems requiring precise linear movement
• Can be utilised in robotics for effective material handling
• Integrated in packaging machines for efficient product transport
• Effective in assembly lines to improve process efficiency
• Suitable for CNC machinery that require accuracy
• Can be utilised in robotics for effective material handling
• Integrated in packaging machines for efficient product transport
• Effective in assembly lines to improve process efficiency
• Suitable for CNC machinery that require accuracy
What type of motor technology is utilised in this device?
The actuator incorporates both servo motor and stepper motor technologies, providing flexibility for various operational requirements.
How does the actuator maintain performance under heavy loads?
The design supports a maximum load capacity of 120kg, ensuring it can handle demanding applications without compromising its efficiency or reliability.
What environmental conditions can it operate in?
With its IP40 rating, it is protected against solid particles, making it suitable for use in standard industrial environments, though it is not designed for exposure to water.
