Festo, 5428894 Electrical Linear Actuator, Stroke Length: 175 mm, 60kg
- RS Stock No.:
- 195-950
- Mfr. Part No.:
- EPCC-BS-60-175-5P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€588.12
(exc. VAT)
€723.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €588.12 |
*price indicative
- RS Stock No.:
- 195-950
- Mfr. Part No.:
- EPCC-BS-60-175-5P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 60kg | |
| Stroke Length | 175mm | |
| Model Number | 5428894 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 60kg | ||
Stroke Length 175mm | ||
Model Number 5428894 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder represents the pinnacle of precision and reliability in automation technology. Designed for applications demanding high performance, it combines an elegant ball screw drive with advanced position detection capabilities via proximity switches. Its robust construction ensures durability, while the compact form factor makes it suitable for various mounting positions. Combining functionality and versatility, this electric cylinder is engineered to meet stringent requirements in modern manufacturing.
Customisable mounting options allow for easy integration into existing setups
Life time lubrication minimises maintenance needs offering peace of mind
IP40 protection rating safeguards against dust and solid particles
Suitable for a range of temperatures which ensuring operation in varied environments
Corrosion resistance class indicates resilience in demanding applications
Designed specifically for the production of Lithium ion batteries enhancing industry compliance
Cleanroom class 9 certification ensures compatibility with strict hygienic standards
