Festo, 5428890 Electrical Linear Actuator, Stroke Length: 75 mm, 60kg
- RS Stock No.:
- 196-352
- Mfr. Part No.:
- EPCC-BS-60-75-5P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€559.92
(exc. VAT)
€688.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.92 |
*price indicative
- RS Stock No.:
- 196-352
- Mfr. Part No.:
- EPCC-BS-60-75-5P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 5428890 | |
| Stroke Length | 75mm | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 5428890 | ||
Stroke Length 75mm | ||
Maximum Load 60kg | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 75mm Maximum Stroke Length, 120kg Maximum Load - EPCC-BS-60-75-5P-A, Numeric Part Number: 5428890
This electric linear actuator is a highly efficient stepper motor linear actuator tailored for precision in automated systems. Designed for a maximum stroke length of 75mm, it supports a substantial maximum load of 120kg. Its robust performance is underscored by an impressive no-load maximum speed of 250mm/s, making it Ideal for diverse industrial applications while maintaining a duty cycle of 100%. The actuator boasts an IP rating of IP40, ensuring protection against solid objects larger than 1mm, which makes it suitable for demanding environments.
Features & Benefits
• High-speed performance at 250mm/s without load enhances productivity
• 75mm stroke length allows for versatile positioning and movement
• Designed for 100% duty cycle, ensuring continuous operation
• IP40 rating provides essential protection against dust ingress
• Compatible with both servo and stepper motor technologies offers flexible solutions
• 75mm stroke length allows for versatile positioning and movement
• Designed for 100% duty cycle, ensuring continuous operation
• IP40 rating provides essential protection against dust ingress
• Compatible with both servo and stepper motor technologies offers flexible solutions
Applications
• Used in automation systems demanding precise linear motion
• Ideal for material handling in industrial production lines
• in robotics for accurate positioning tasks
• Facilitates precise component movement in medical equipment
• Suitable for assembly systems requiring consistent linear performance
• Ideal for material handling in industrial production lines
• in robotics for accurate positioning tasks
• Facilitates precise component movement in medical equipment
• Suitable for assembly systems requiring consistent linear performance
What are the benefits of using a stepper motor linear actuator in industrial applications?
Stepper motor linear actuators offer precise control of movement, making them Ideal for applications requiring accurate positioning and repeatAbility. The Ability to operate without feedback increases reliAbility and simplifies system design.
How does this actuator perform under varying load conditions?
It maintains a maximum load capacity of 120kg, allowing it to perform efficiently even under high-stress conditions. Its high-speed capabilities ensure that it can adapt to different operational demands without compromising performance.
What makes a 75mm stroke length advantageous for linear motion tasks?
The 75mm stroke length strikes a balance between compactness and operational reach, allowing for effective use in constrained spaces while still accommodating various linear movement tasks without requiring extensive adjustments.
