Festo, 5428912 Electrical Linear Actuator, Stroke Length: 400 mm, 60kg
- RS Stock No.:
- 194-982
- Mfr. Part No.:
- EPCC-BS-60-400-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€815.59
(exc. VAT)
€1,003.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €815.59 |
*price indicative
- RS Stock No.:
- 194-982
- Mfr. Part No.:
- EPCC-BS-60-400-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 400mm | |
| Model Number | 5428912 | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 400mm | ||
Model Number 5428912 | ||
Maximum Load 60kg | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 400mm Maximum Stroke Length, IP40 - EPCC-BS-60-400-12P-A, Numeric Part Number: 5428912
This electric linear actuator presents a robust solution for automation requirements across multiple industries. Built for precision and efficiency, it is particularly advantageous for tasks requiring consistent motion control and high-speed operation. By utilising advanced motor technologies, this actuator is suitable for demanding applications while delivering reliable performance under various conditions.
Features & Benefits
• High-speed operation up to 600 mm/s boosts productivity
• Maximum load capacity of 60kg accommodates heavy applications
• Integrated stepper and servo motors ensure precise movement
• IP40 rating safeguards against dust and debris
• Compact design allows flexibility in mounting configurations
Applications
• Utilised in automation systems for accurate linear motion
• Ideal for robotics integration needing dependable position control
• Commonly found in industries manufacturing Li-ion batteries that require specific materials
• Employed in cleanroom environments complying with Class 9 standards
What type of motor does it use and what advantage does it provide?
It features both stepper and servo motors, offering precise movement and high efficiency, essential for automation tasks.
What is the expected lifespan and maintenance requirement?
It includes lifetime lubrication, ensuring prolonged operation without frequent servicing.
Can it operate in varying environmental conditions?
Yes, it functions effectively within an ambient temperature range of 0°C to 60°C and tolerates 0-95% relative humidity.
What is the significance of its IP40 rating?
The IP40 rating protects the actuator against solid objects larger than 1mm, contributing to its durability in industrial environments.
