Festo, 5428902 Electrical Linear Actuator, Stroke Length: 50 mm, 1000N
- RS Stock No.:
- 196-351
- Mfr. Part No.:
- EPCC-BS-60-50-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€552.86
(exc. VAT)
€680.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.86 |
*price indicative
- RS Stock No.:
- 196-351
- Mfr. Part No.:
- EPCC-BS-60-50-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1000N | |
| Stroke Length | 50mm | |
| Model Number | 5428902 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1000N | ||
Stroke Length 50mm | ||
Model Number 5428902 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Lithium-ion Battery Production Application - EPCC-BS-60-50-12P-A, Numeric Part Number: 5428902
This electrical linear actuator is designed to deliver controlled linear motion for automated production environments, particularly within lithium‑ion battery manufacturing. It is constructed for operation where particulate control and material restrictions are required. The actuator integrates into assembly processes to provide repeatable positioning and motion control while meeting cleanroom and material‑declaration expectations.
Features & Benefits
• 60mm stroke delivers Compact travel for tight installations
• Compatible with lithium‑ion battery production for assembly tasks
• Built to conform with ISO 14644‑1 for cleanroom suitability
• RoHS conformity reduces restricted‑substance risk in systems
• Precise electrical actuation supports accurate position control
• Compatible with lithium‑ion battery production for assembly tasks
• Built to conform with ISO 14644‑1 for cleanroom suitability
• RoHS conformity reduces restricted‑substance risk in systems
• Precise electrical actuation supports accurate position control
**Applications**
• Suitable for cell handling and module alignment in battery assembly lines
• Ideal for automated pick‑and‑place in controlled environments
• Used with station‑based dosing or joining equipment in production
• Can be used for adjustment tasks inside cleanroom production cells
• Ideal for automated pick‑and‑place in controlled environments
• Used with station‑based dosing or joining equipment in production
• Can be used for adjustment tasks inside cleanroom production cells
What environments is it designed to operate within?
It is intended for use in environments that require cleanroom classification and low particulate generation, aligning with ISO 14644‑1 requirements for contamination‑controlled manufacturing.
How does material compliance affect system integration?
The RoHS‑aligned construction reduces the need for additional material screening during integration and supports compliance workflows for restricted‑substance management.
Which production processes benefit most from its control type?
Processes requiring electrically driven, repeatable linear motion—such as precision positioning, alignment and controlled movement in battery assembly—benefit from its electrical actuation.
