Festo, 5428893 Electrical Linear Actuator, Stroke Length: 150 mm, 1000N
- RS Stock No.:
- 196-345
- Mfr. Part No.:
- EPCC-BS-60-150-5P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€581.09
(exc. VAT)
€714.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.09 |
*price indicative
- RS Stock No.:
- 196-345
- Mfr. Part No.:
- EPCC-BS-60-150-5P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 1000N | |
| Stroke Length | 150mm | |
| Model Number | 5428893 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 1000N | ||
Stroke Length 150mm | ||
Model Number 5428893 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 150mm Maximum Stroke Length, 1000N Maximum Load - EPCC-BS-60-150-5P-A, Numeric Part Number:5428893
This electric linear actuator is a stepper motor linear actuator designed for precision movements in various industrial applications. With a maximum stroke length of 150mm, it effectively handles loads of up to 1000 N. Compact in design, it measures 60mm when retracted, making it a suitable choice for space-restricted environments. This actuator operates with an impressive no-load speed of 250mm/s, utilising advanced servo and stepper motor technology for optimal performance. Its robust construction is rated IP40, ensuring durability in light industrial conditions.
Features & Benefits
• High load capability supports up to 1000 N for demanding tasks
• 150mm stroke allows versatile usage across various systems
• 100% duty cycle enables continuous operation in industrial settings
• Compatible with automation systems for robotics and other usage
Applications
• Utilised in robotics for precise movement control
• Effective in automated machinery for optimal performance
• Suitable for industrial systems requiring high-speed linear motion
• Used in assembly lines needing reliable actuation solutions
• Ideal for scenarios requiring compact and robust motion control
What are the advantages of using a stepper motor actuator over other motor types?
Stepper motor actuators provide precise control of position and speed, making them ideal for applications that require accurate movements, such as robotics and automated machinery. Their ability to maintain torque at low speeds is particularly useful in tasks requiring hold positioning.
How does the IP40 rating affect the performance and durability?
An IP40 rating indicates that the actuator is protected against solid objects larger than 1mm, ensuring its internal components are safeguarded from dust and debris, thus enhancing its reliability in industrial environments.
What factors contribute to the actuator's high-speed performance?
The actuator combines advanced stepper and servo motor technologies, enabling it to achieve a maximum speed of 250mm/s. Its efficient design and robust construction facilitate rapid movements while maintaining load capabilities.
