Festo, 5428891 Electrical Linear Actuator, Stroke Length: 100 mm, 1000N
- RS Stock No.:
- 194-976
- Mfr. Part No.:
- EPCC-BS-60-100-5P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€566.98
(exc. VAT)
€697.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.98 |
*price indicative
- RS Stock No.:
- 194-976
- Mfr. Part No.:
- EPCC-BS-60-100-5P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 100mm | |
| Maximum Load | 1000N | |
| Model Number | 5428891 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 100mm | ||
Maximum Load 1000N | ||
Model Number 5428891 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 100mm Maximum Stroke Length, IP40 - EPCC-BS-60-100-5P-A, Numeric Part Number: 5428891
This electric linear actuator is designed to provide precision and high load capacity for a variety of automation tasks. Featuring a stepper motor for enhanced control over linear motion, it achieves a maximum stroke length of 100mm and supports a significant load capacity of 1000N, making it suitable for industries that need efficient motion solutions.
Features & Benefits
• Operates at a speed of 250 mm/s for improved performance
• 100% duty cycle allows for continuous operation
• Utilises a ball screw drive, ensuring higher precision
• IP40 protection rating guards against dust and debris
• Torsional backlash is reduced to ±1° for increased accuracy
• Composed of compliant materials for safety in battery production
Applications
• Implemented in automation systems on assembly lines
• Effective for robotics requiring precise motion
• Applicable in CNC machines for material handling
• Utilised in testing equipment within sensitive environments
• Suitable for cleanroom in accordance with Class 9 standards
What are the temperature limits for operational use?
The actuator functions efficiently within an ambient temperature range of 0°C to 60°C, ensuring dependability across various conditions.
How does the proximity switch enhance the operation?
Proximity detection improves positional feedback, contributing to precise motion control and greater repeatability in cyclic applications.
What materials are used in the actuator's construction?
The housing is made from wrought aluminium alloy, while the piston rod is fashioned from high-alloy stainless steel for improved durability and corrosion resistance.
