Festo, 5428892 Electrical Linear Actuator, Stroke Length: 125 mm, 1000N
- RS Stock No.:
- 195-371
- Mfr. Part No.:
- EPCC-BS-60-125-5P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€574.04
(exc. VAT)
€706.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.04 |
*price indicative
- RS Stock No.:
- 195-371
- Mfr. Part No.:
- EPCC-BS-60-125-5P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 1000N | |
| Contents | Electric Cylinder | |
| Model Number | 5428892 | |
| Stroke Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 1000N | ||
Contents Electric Cylinder | ||
Model Number 5428892 | ||
Stroke Length 125mm | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 125mm Stroke, 1000N Maximum Load - EPCC-BS-60-125-5P-A, Numeric Part Number: 5428892
This electrical linear actuator provides controlled linear motion for industrial assembly processes. It is designed for use within lithium-ion battery production environments and offers a measured-stroke electric cylinder solution suited to production equipment requiring reliable push-pull force. The unit conforms to cleanroom and materials directives appropriate for sensitive manufacturing settings.
Features and Benefits:
• 125mm stroke delivers repeatable travel for assembly tasks
• 1000N load capacity provides substantial pushing force
• Electric drive removes need for external pneumatics
• Cleanroom-approved design supports contamination control
• RoHS compliance reduces restricted-substance risk
• 1000N load capacity provides substantial pushing force
• Electric drive removes need for external pneumatics
• Cleanroom-approved design supports contamination control
• RoHS compliance reduces restricted-substance risk
Applications
• Used for positioning cells during battery assembly
• Suitable for automated electrode stacking stations
• Ideal for integration into module handling systems
• Can be used in cleanroom production lines
• Used with test rigs for cell compression trials
• Suitable for automated electrode stacking stations
• Ideal for integration into module handling systems
• Can be used in cleanroom production lines
• Used with test rigs for cell compression trials
What environments is the unit appropriate for?
It is intended for cleanroom production spaces compliant with ISO 14644-1.
What is the functional role of the product in battery manufacturing?
It provides linear motion as an electric cylinder for lithium-ion battery production processes.
How much force can it exert in operation?
The actuator supports a maximum load of 1000N.
Does the device meet hazardous substance restrictions?
The unit is RoHS-compliant.
