Festo, 5428895 Electrical Linear Actuator, Stroke Length: 200 mm, 1000N
- RS Stock No.:
- 194-977
- Mfr. Part No.:
- EPCC-BS-60-200-5P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€595.19
(exc. VAT)
€732.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.19 |
*price indicative
- RS Stock No.:
- 194-977
- Mfr. Part No.:
- EPCC-BS-60-200-5P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 200mm | |
| Maximum Load | 1000N | |
| Model Number | 5428895 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 200mm | ||
Maximum Load 1000N | ||
Model Number 5428895 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 120kg Maximum Load - EPCC-BS-60-200-5P-A, Numeric Part Number: 5428895
This electric linear actuator is designed for precise motion control in a variety of industrial applications. Featuring a stepper motor actuator, it delivers an impressive maximum stroke length of 200mm and can support loads up to 120kg. Built with robust servo motor technology and rated at IP40, this actuator offers reliable performance in diverse environments.
Features & Benefits
• High duty cycle ensures continuous operation for demanding tasks
• Maximum no-load speed of 250mm/s allows for swift movement
• Stepper motor design provides excellent accuracy and precision
• Suitable for heavy-duty usage with a load capacity of 120kg
• IP40 rating protects against dust ingress for enhanced durability
• Versatile for various industries with adjustable stroke length capabilities
• Maximum no-load speed of 250mm/s allows for swift movement
• Stepper motor design provides excellent accuracy and precision
• Suitable for heavy-duty usage with a load capacity of 120kg
• IP40 rating protects against dust ingress for enhanced durability
• Versatile for various industries with adjustable stroke length capabilities
Applications
• Used with automated machinery for precise positioning
• Ideal for robotics tasks requiring accurate movement control
• Effective in assembly lines to enhance operational efficiency
• Utilised in material handling systems for effective load management
• Suitable for test equipment needing reliable motion functionality
• Ideal for robotics tasks requiring accurate movement control
• Effective in assembly lines to enhance operational efficiency
• Utilised in material handling systems for effective load management
• Suitable for test equipment needing reliable motion functionality
How does the IP rating contribute to the reliability of the actuator in various environments?
The IP40 rating indicates protection against dust ingress, which prolongs the actuator's lifespan and ensures dependable operation in industrial settings where dust and debris are prevalent.
What type of applications benefit from the maximum load capacity of 120kg?
Applications involving heavy machinery or components, such as in automation, packaging, and logistics, greatly benefit from the high load capacity as it enables a safer and more efficient handling of materials.
Can the actuator be integrated into existing automation systems?
Yes, due to its compatibility with various control systems, it can seamlessly integrate into existing setups, providing enhanced motion control without requiring significant modifications.
