Festo ELGD, 8192374 Electrical Linear Actuator, 3000mm/s, 200 mm
- RS Stock No.:
- 344-080
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-200-0H-L-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€929.58
(exc. VAT)
€1,143.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.58 |
*price indicative
- RS Stock No.:
- 344-080
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-200-0H-L-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192374 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192374 | ||
- COO (Country of Origin):
- DE
The Festo Toothed Belt Axis is a precision engineered solution designed for optimal performance in a variety of mechanical applications. With its robust construction and advanced features, it offers an effective diameter of 26.74 mm and a working stroke of 200 mm, enabling efficient motion control. Its design utilises a recirculating ball bearing guide, ensuring smooth operation while accommodating loads with ease. Suitable for complex tasks, it excels with high speed capabilities and exceptional accuracy. The integrated stepper or servo motor enhances adaptability, making this linear axis ideal for modern automation needs. It combines functionality and reliability within a compact profile, ensuring seamless integration into diverse environments.
Optimised for minimal friction and extended service life
Dual motor compatibility for versatile operational capabilities
Exceptional rigidity and stability during operation
Incorporates incremental position detection for precise control
Offers a dynamic deflection rate maintaining structural integrity
Life time lubrication provides hassle free maintenance
