Festo ELGD, 8192274 Electrical Linear Actuator, 420mm/s, 1 m
- RS Stock No.:
- 342-241
- Mfr. Part No.:
- ELGD-BS-KF-80-1000-0H-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,642.64
(exc. VAT)
€2,020.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,642.64 |
*price indicative
- RS Stock No.:
- 342-241
- Mfr. Part No.:
- ELGD-BS-KF-80-1000-0H-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 420mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192274 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 420mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192274 | ||
- COO (Country of Origin):
- DE
The Festo Electromechanical linear axis, designed for precision and reliability, offers a robust solution for demanding applications. Featuring a ball screw drive, this model excels in environments requiring stringent operational parameters. The integration of a stepper and servo motor ensures optimal performance across various load conditions. With a maximum speed of 0.42 m/s and impressive agility up to 15 m/s², it meets the rigorous demands of modern automation. Its sturdy design, crafted from high quality materials such as anodised aluminium and steel, provides durability under heavy use, while maintaining precision accuracy of ±0.01 mm.
Delivers consistent performance with life time lubrication for reduced maintenance
Engineered for flexibility with an optional mounting position to fit various setups
Incorporates inductive sensors for reliable position detection
Showcases an optimal design maximising force application for enhanced efficiency
Constructed from RoHS compliant materials ensuring environmental safety
