Festo ELGD, 8192267 Electrical Linear Actuator, 420mm/s, 100 mm
- RS Stock No.:
- 342-242
- Mfr. Part No.:
- ELGD-BS-KF-80-100-0H-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,183.26
(exc. VAT)
€1,455.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,183.26 |
*price indicative
- RS Stock No.:
- 342-242
- Mfr. Part No.:
- ELGD-BS-KF-80-100-0H-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 420mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192267 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 420mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192267 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 100mm Stroke Length, 100% Duty Cycle - ELGD-BS-KF-80-100-0H-5P, Numeric Part Number:8192267
This electrical linear actuator provides controlled linear motion for automation and machine integration. Designed for continuous operation, it delivers precise guided movement using a rolling-element guide and accommodates either servo or stepper drive solutions. Its operating envelope supports elevated ambient temperatures found in many industrial settings.
Features and Benefits:
• 100% duty cycle ensures continuous operation without downtime
• Ball-bearing guide offers low-friction, repeatable positioning
• 100mm stroke provides compact, short-travel actuation
• 420 mm/s maximum speed enables Rapid repositioning
• IP40 protection allows use in enclosed industrial systems
• Compatible with servo and stepper motor technology for flexible control
• Ball-bearing guide offers low-friction, repeatable positioning
• 100mm stroke provides compact, short-travel actuation
• 420 mm/s maximum speed enables Rapid repositioning
• IP40 protection allows use in enclosed industrial systems
• Compatible with servo and stepper motor technology for flexible control
Applications
• Suitable for pick-and-place modules in automated assembly lines
• Ideal for linear positioning of sensors and inspection heads
• Used with robotic end-effectors requiring short strokes
• Can be used for material-handling transfer Gates in conveyors
• Suitable for fixturing and repeatable test-station movement
• Ideal for linear positioning of sensors and inspection heads
• Used with robotic end-effectors requiring short strokes
• Can be used for material-handling transfer Gates in conveyors
• Suitable for fixturing and repeatable test-station movement
What operating temperature range can it tolerate?
The actuator can operate at ambient temperatures up to 60 °C without derating its duty capability.
Which certification or standard relates to its design?
It conforms to VDMA 24364 zone III requirements relevant to certain industrial linear motion components.
What bearing arrangement supports the carriage load?
A ball-bearing guide system provides rolling contact for reduced friction and increased positional accuracy.
How is ingress protection defined for use in cabinets?
The enclosure meets IP40, which protects against contact with tools and larger objects but requires use inside guarded or enclosed equipment.
What motor technologies can be fitted for control strategies?
Both servo and stepper motor drive options are compatible, enabling closed-loop or open-loop control approaches.
