Festo ELGD, 8192356 Electrical Linear Actuator, 3000mm/s, 500 mm
- RS Stock No.:
- 342-156
- Mfr. Part No.:
- ELGD-TB-KF-80-500-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,112.11
(exc. VAT)
€1,367.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,112.11 |
*price indicative
- RS Stock No.:
- 342-156
- Mfr. Part No.:
- ELGD-TB-KF-80-500-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192356 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192356 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 500mm Maximum Stroke Length, 800N Maximum Load - ELGD-TB-KF-80-500-0H-PU2, Numeric Part Number:8192356
This electric linear actuator is an electromechanical solution designed for high-performance applications. With a maximum stroke length of 500mm and capable of handling loads up to 800 N, this actuator seamlessly integrates into various automation systems. Featuring both servo and stepper motor technology, it ensures versatile deployment across different mechanical and electronic needs. The actuator operates with precision and reliability, making it suitable for demanding environments.
Features & Benefits
• Achieves maximum speeds of 3000mm/s for fast linear motion
• Supports a maximum force of 4200N for heavy-duty tasks
• Equipped with a duty cycle of 100% for continuous operation
• Features an IP40 rating, ensuring protection against dust
• Employs an incremental measuring system for accurate position detection
• Utilises a recirculating ball bearing guide for smooth motion
Applications
• Utilised in automation systems requiring high load capabilities
• Applied in the production of Li-ion batteries for precise movement
• Used for dynamic positioning in industrial machinery setups
• Integrated into robotics for versatile movement tasks
• Suitable for assembly lines demanding rapid actuation
How is the position detection managed in this actuator?
Position detection is achieved via inductive sensors, which ensure accurate and consistent feedback during operation, allowing for precise control in various applications.
What is the maximum acceleration this actuator can handle?
The actuator can support a maximum acceleration of 50 m/s², enabling rapid response times for demanding applications requiring swift movements.
What type of materials are used in its construction?
It features an aluminium gravity die-cast end cap and a body made from anodised wrought aluminium alloy, offering durability and corrosion resistance suitable for industrial use.
What are the storage and operational temperature limits for this actuator?
The storage temperature ranges from -20 °C to 60 °C, while it operates effectively within an ambient temperature range of 0 °C to 60 °C, catering to diverse working environments.
